Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

IDEM SMR Series Magnetic Non-Contact Safety Switch, 250V ac, 316 Stainless Steel Housing, 2NC, M12

RS Stock No.: 826-4303Brand: IDEMManufacturers Part No.: 139016
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

IDEM

Supply Voltage

250V ac

Safety Contacts

2NC

Housing Material

316 Stainless Steel

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Switching Distance

10 (Close) mm, 22 (Open) mm

Series

SMR

Range

HYGIEMAG

IP Rating

IP67, IP69K

Supply Current

1000mA

Width

25.5mm

Length

50mm

Standards Met

CE, cULus Listed, TUV Certified

Depth

13mm

Number of Approach Directions

2

Country of Origin

United Kingdom

Product details

IDEM HYGIEMAG SMR Non Contact Safety Switches

The HYGIEMAG SMR safety switch has been developed for non-contact guard door interlocking of hinged, sliding or removable guard doors. It is ideal for applications that require a wide tolerance to misalignment, a high switching capacity or high levels of hygiene. When used with dual channel safety relays, the SMR safety switch can be used to provide up to PLe/Category 4 to ISO13849-1 protection.

Features and Benefits

Magnetic high-power switching
Dual channel safety outputs
Stainless steel 316 housing
High temperature stability up to 105°C
Can be mounted on steel structures
High tolerance to guard misalignment
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Universal fitting suitable for most general industry applications
Suitable for food splash zones - EHEDG Guidelines
Mirror Polished Finish to Ra4
Suitable for CIP and SIP cleaning
2NC / 1 NO
12 mm wide sensing
Switching capacity 1 A
22 mm fixing centres
Housing: 25.5 x 50 x 13 mm

Applications

The HYGIEMAG SMR non-contact safety switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.

Stock information temporarily unavailable.

P.O.A.

IDEM SMR Series Magnetic Non-Contact Safety Switch, 250V ac, 316 Stainless Steel Housing, 2NC, M12

P.O.A.

IDEM SMR Series Magnetic Non-Contact Safety Switch, 250V ac, 316 Stainless Steel Housing, 2NC, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

IDEM

Supply Voltage

250V ac

Safety Contacts

2NC

Housing Material

316 Stainless Steel

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Switching Distance

10 (Close) mm, 22 (Open) mm

Series

SMR

Range

HYGIEMAG

IP Rating

IP67, IP69K

Supply Current

1000mA

Width

25.5mm

Length

50mm

Standards Met

CE, cULus Listed, TUV Certified

Depth

13mm

Number of Approach Directions

2

Country of Origin

United Kingdom

Product details

IDEM HYGIEMAG SMR Non Contact Safety Switches

The HYGIEMAG SMR safety switch has been developed for non-contact guard door interlocking of hinged, sliding or removable guard doors. It is ideal for applications that require a wide tolerance to misalignment, a high switching capacity or high levels of hygiene. When used with dual channel safety relays, the SMR safety switch can be used to provide up to PLe/Category 4 to ISO13849-1 protection.

Features and Benefits

Magnetic high-power switching
Dual channel safety outputs
Stainless steel 316 housing
High temperature stability up to 105°C
Can be mounted on steel structures
High tolerance to guard misalignment
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Universal fitting suitable for most general industry applications
Suitable for food splash zones - EHEDG Guidelines
Mirror Polished Finish to Ra4
Suitable for CIP and SIP cleaning
2NC / 1 NO
12 mm wide sensing
Switching capacity 1 A
22 mm fixing centres
Housing: 25.5 x 50 x 13 mm

Applications

The HYGIEMAG SMR non-contact safety switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.