Technical documents
Specifications
Brand
IDEMCable Length
50m
Mounting Orientation
Straight
IP Rating
IP67
Number of Poles
4P
Series
GLM
Range
Guardian Line
Length
205mm
Width
57mm
Depth
57mm
Housing Material
Die Cast Aluminium
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
Dimensions
205 x 57 x 57mm
Maximum Current
2.5A
Conduit Entry
M20
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
Product details
IDEM Guardian Line GLM Mini Safety Rope Pull Switches
The Guardian Line GLM from IDEM are safety rope pull switches with a compact yet robust yellow diecast housing that protect short conveyor lengths of upto 50m and offer a choice of fittings depending on the application. They are designed to be mounted on machines and sections of conveyors which cannot be protected by guards and unlike emergency stop pushbuttons can be activated from any point along the length of rope pull to provide robust emergency stop protection.
In combination with a dual channel safety monitoring relay these safety rope switches can be used as emergency stop devices and monitored for up to Category 4 to EN 954-1 or PLe ISO 13849-1. The Guardian Line conforms to ISO 13850 and IEC 60947-5-5 and has a positive mechanical linkage between the switch contacts and the wire rope, as well as wire breakage monitoring. Once the rope is pulled, anywhere along its length, the safety contacts are positively opened and the auxiliary contacts are closed. The switches are mechanically latched and can only be returned to the operational condition by pressing the blue reset button, as required by ISO 13950.
Switch mechanism will latch the instant the safety contacts open, ISO13850 standard
Upto 30m can be covered using a single switch
Upto 50m can be covered using two switches
Positive break contacts to IEC60947-5-1
Robust yellow diecast housing
IP67 protection
Rugged integral sealing bellows mean they can be high pressure hosed
All internal screws are stainless steel
Easy to wire with 3 x M20 conduit entries
4 pole, either 3NC / 1NO or 2NC / 2NO
Approvals
CE, cULus, TUV.
Standards
IEC 60947-5-1, IEC 60947-5-5, EN 954-1, EN 62061, UL 508, ISO 13850, ISO 13849-1.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IDEMCable Length
50m
Mounting Orientation
Straight
IP Rating
IP67
Number of Poles
4P
Series
GLM
Range
Guardian Line
Length
205mm
Width
57mm
Depth
57mm
Housing Material
Die Cast Aluminium
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
Dimensions
205 x 57 x 57mm
Maximum Current
2.5A
Conduit Entry
M20
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
Product details
IDEM Guardian Line GLM Mini Safety Rope Pull Switches
The Guardian Line GLM from IDEM are safety rope pull switches with a compact yet robust yellow diecast housing that protect short conveyor lengths of upto 50m and offer a choice of fittings depending on the application. They are designed to be mounted on machines and sections of conveyors which cannot be protected by guards and unlike emergency stop pushbuttons can be activated from any point along the length of rope pull to provide robust emergency stop protection.
In combination with a dual channel safety monitoring relay these safety rope switches can be used as emergency stop devices and monitored for up to Category 4 to EN 954-1 or PLe ISO 13849-1. The Guardian Line conforms to ISO 13850 and IEC 60947-5-5 and has a positive mechanical linkage between the switch contacts and the wire rope, as well as wire breakage monitoring. Once the rope is pulled, anywhere along its length, the safety contacts are positively opened and the auxiliary contacts are closed. The switches are mechanically latched and can only be returned to the operational condition by pressing the blue reset button, as required by ISO 13950.
Switch mechanism will latch the instant the safety contacts open, ISO13850 standard
Upto 30m can be covered using a single switch
Upto 50m can be covered using two switches
Positive break contacts to IEC60947-5-1
Robust yellow diecast housing
IP67 protection
Rugged integral sealing bellows mean they can be high pressure hosed
All internal screws are stainless steel
Easy to wire with 3 x M20 conduit entries
4 pole, either 3NC / 1NO or 2NC / 2NO
Approvals
CE, cULus, TUV.
Standards
IEC 60947-5-1, IEC 60947-5-5, EN 954-1, EN 62061, UL 508, ISO 13850, ISO 13849-1.