Technical documents
Specifications
Brand
IDEMNormal State Configuration
2NO/2NC
Cable Length
100m
Mounting Orientation
Straight
IP Rating
IP67, IP69K
Number of Poles
4P
Series
GLS-SS
Range
Guardian Line
Length
239mm
Width
65mm
Depth
55mm
Housing Material
316 Stainless Steel
Dimensions
239 x 65 x 55mm
Maximum Current
2.5A
Conduit Entry
M20
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Maximum AC Voltage
250V
Country of Origin
United Kingdom
Product details
IDEM Guardian Line GLS-SS Stainless Steel Safety Rope Pull Switches
The Guardian Line GLS-SS from IDEM are safety rope pull switches with a stainless steel 316 housing able to withstand the tough environments found in the Food and Pharmaceutical industries. The fixing holes are under the cover of the switch to prevent food trap areas and can withstand chemical and detergent washdown due to all stainless steel parts and robust IP69K sealing by using integral bellows and gaskets.
They are designed to be mounted on machines and sections of conveyors which cannot be protected by guards and unlike emergency stop pushbuttons can be activated from any point along the length of rope pull to provide robust emergency stop protection.
In combination with a dual channel safety monitoring relay these safety rope switches can be used as emergency stop devices and monitored for up to Category 4 to EN 954-1 or PLe ISO 13849-1. The Guardian Line conforms to ISO 13850 and IEC 60947-5-5 and has a positive mechanical linkage between the switch contacts and the wire rope, as well as wire breakage monitoring. Once the rope is pulled, anywhere along its length, the safety contacts are positively opened and the auxiliary contacts are closed. The switches are mechanically latched and can only be returned to the operational condition by pressing the blue reset button, as required by ISO 13950.
Switch mechanism will latch the instant the safety contacts open, ISO13850 standard
Upto 80m (260 feet) can be covered using only a single switch and safety spring
Upto 100m (328 feet) can be covered using two switches
Positive break contacts to IEC60947-5-1
Stainless steel 316 housing
IP69 protection
Rugged integral sealing bellows mean they can be high pressure hosed
All internal screws are stainless steel
Easy to wire with 3 x M20 conduit entries
4 pole 2NO / 2 NC
Approvals
CE, cULus, TUV.
Standards
IEC 60947-5-1, IEC 60947-5-5, EN 954-1, EN 62061, UL 508, ISO 13850, ISO 13849-1.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IDEMNormal State Configuration
2NO/2NC
Cable Length
100m
Mounting Orientation
Straight
IP Rating
IP67, IP69K
Number of Poles
4P
Series
GLS-SS
Range
Guardian Line
Length
239mm
Width
65mm
Depth
55mm
Housing Material
316 Stainless Steel
Dimensions
239 x 65 x 55mm
Maximum Current
2.5A
Conduit Entry
M20
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Maximum AC Voltage
250V
Country of Origin
United Kingdom
Product details
IDEM Guardian Line GLS-SS Stainless Steel Safety Rope Pull Switches
The Guardian Line GLS-SS from IDEM are safety rope pull switches with a stainless steel 316 housing able to withstand the tough environments found in the Food and Pharmaceutical industries. The fixing holes are under the cover of the switch to prevent food trap areas and can withstand chemical and detergent washdown due to all stainless steel parts and robust IP69K sealing by using integral bellows and gaskets.
They are designed to be mounted on machines and sections of conveyors which cannot be protected by guards and unlike emergency stop pushbuttons can be activated from any point along the length of rope pull to provide robust emergency stop protection.
In combination with a dual channel safety monitoring relay these safety rope switches can be used as emergency stop devices and monitored for up to Category 4 to EN 954-1 or PLe ISO 13849-1. The Guardian Line conforms to ISO 13850 and IEC 60947-5-5 and has a positive mechanical linkage between the switch contacts and the wire rope, as well as wire breakage monitoring. Once the rope is pulled, anywhere along its length, the safety contacts are positively opened and the auxiliary contacts are closed. The switches are mechanically latched and can only be returned to the operational condition by pressing the blue reset button, as required by ISO 13950.
Switch mechanism will latch the instant the safety contacts open, ISO13850 standard
Upto 80m (260 feet) can be covered using only a single switch and safety spring
Upto 100m (328 feet) can be covered using two switches
Positive break contacts to IEC60947-5-1
Stainless steel 316 housing
IP69 protection
Rugged integral sealing bellows mean they can be high pressure hosed
All internal screws are stainless steel
Easy to wire with 3 x M20 conduit entries
4 pole 2NO / 2 NC
Approvals
CE, cULus, TUV.
Standards
IEC 60947-5-1, IEC 60947-5-5, EN 954-1, EN 62061, UL 508, ISO 13850, ISO 13849-1.