IDEM GLS-SS Rope Pull Switch, 100m, 2NO/2NC

RS Stock No.: 826-4117Brand: IDEMManufacturers Part No.: 144015
brand-logo
View all in Rope Pull Switches

Technical documents

Specifications

Brand

IDEM

Normal State Configuration

2NO/2NC

Cable Length

100m

IP Rating

IP67, IP69K

Number of Poles

4P

Series

GLS-SS

Range

Guardian Line

Length

239mm

Width

65mm

Depth

55mm

Housing Material

316 Stainless Steel

Dimensions

239 x 65 x 55mm

Maximum Current

2.5A

Conduit Entry

M20

Maximum AC Voltage

250V ac

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

IDEM GLS-SS Rope Pull Switch, 100m, 2NO/2NC

P.O.A.

IDEM GLS-SS Rope Pull Switch, 100m, 2NO/2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

IDEM

Normal State Configuration

2NO/2NC

Cable Length

100m

IP Rating

IP67, IP69K

Number of Poles

4P

Series

GLS-SS

Range

Guardian Line

Length

239mm

Width

65mm

Depth

55mm

Housing Material

316 Stainless Steel

Dimensions

239 x 65 x 55mm

Maximum Current

2.5A

Conduit Entry

M20

Maximum AC Voltage

250V ac

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

You may be interested in