Technical documents
Specifications
Brand
IDEMNormal State Configuration
2NO/2NC
Cable Length
100m
Mounting Orientation
Straight
IP Rating
IP67, IP69K
Number of Poles
4P
Series
GLS-SS
Range
Guardian Line
Length
239mm
Width
65mm
Depth
55mm
Housing Material
316 Stainless Steel
Maximum Operating Temperature
+80°C
Maximum Current
2.5A
Dimensions
239 x 65 x 55mm
Conduit Entry
M20
Maximum DC Voltage
250V
Maximum AC Voltage
250V
Minimum Operating Temperature
-25°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IDEMNormal State Configuration
2NO/2NC
Cable Length
100m
Mounting Orientation
Straight
IP Rating
IP67, IP69K
Number of Poles
4P
Series
GLS-SS
Range
Guardian Line
Length
239mm
Width
65mm
Depth
55mm
Housing Material
316 Stainless Steel
Maximum Operating Temperature
+80°C
Maximum Current
2.5A
Dimensions
239 x 65 x 55mm
Conduit Entry
M20
Maximum DC Voltage
250V
Maximum AC Voltage
250V
Minimum Operating Temperature
-25°C
Country of Origin
United Kingdom