Technical documents
Specifications
Brand
IDEMLock Style
Keyed
Normal State Configuration
4NC
Actuator Included
Yes
Safety Contacts
4NC
Maximum AC Voltage
240V
Connection Type
M20
Housing Material
Polyester
Range
Kobra
IP Rating
IP67
Number of Head Directions
4
Series
KP
Length
100.4mm
Width
58mm
Maximum Operating Temperature
+80°C
Maximum Current
10A
Depth
34.5mm
Minimum Operating Temperature
-25°C
Country of Origin
United Kingdom
Product details
IDEM Kobra Plastic Safety Interlock Switches
The Kobra KP series from IDEM are tongue operated safety interlock switches that fit to the leading edge of sliding, hinged or lift off machine guards. These safety switches have positively operated switching contacts and a strong tamper resistant key mechanism designed to provide robust position interlock detection for moving guards.
Depending upon the risk assessment for the application, the Kobra KP can be used independently to provide positively operated contacts to EN60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO13849-1 or SIL3 EN62061. A choice of contact blocks and various actuators are available to aid installation and maintain durability.
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Contact blocks can be replaced
4 actuator entry positions
Rotatable heads
Polyester housing
Stock nos. 826-3928 and 826-3937 have stainless steel heads
3 or 4 pole contact blocks 2NC / 1NO, 3NC / 1NO or 4NC
3 conduit entry points M20
IP67 protection
Industry standard - 40mm fixing centres
Housing: 52 x 98 x 40mm
Approvals
CE, cULus, TUV.
Standards
EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.
Interlock Switch
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IDEMLock Style
Keyed
Normal State Configuration
4NC
Actuator Included
Yes
Safety Contacts
4NC
Maximum AC Voltage
240V
Connection Type
M20
Housing Material
Polyester
Range
Kobra
IP Rating
IP67
Number of Head Directions
4
Series
KP
Length
100.4mm
Width
58mm
Maximum Operating Temperature
+80°C
Maximum Current
10A
Depth
34.5mm
Minimum Operating Temperature
-25°C
Country of Origin
United Kingdom
Product details
IDEM Kobra Plastic Safety Interlock Switches
The Kobra KP series from IDEM are tongue operated safety interlock switches that fit to the leading edge of sliding, hinged or lift off machine guards. These safety switches have positively operated switching contacts and a strong tamper resistant key mechanism designed to provide robust position interlock detection for moving guards.
Depending upon the risk assessment for the application, the Kobra KP can be used independently to provide positively operated contacts to EN60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO13849-1 or SIL3 EN62061. A choice of contact blocks and various actuators are available to aid installation and maintain durability.
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Contact blocks can be replaced
4 actuator entry positions
Rotatable heads
Polyester housing
Stock nos. 826-3928 and 826-3937 have stainless steel heads
3 or 4 pole contact blocks 2NC / 1NO, 3NC / 1NO or 4NC
3 conduit entry points M20
IP67 protection
Industry standard - 40mm fixing centres
Housing: 52 x 98 x 40mm
Approvals
CE, cULus, TUV.
Standards
EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.