IDEM ATEX KM-SS-Ex Safety Interlock Switch, 2NO/2NC, Keyed, Stainless Steel

RS Stock No.: 826-3892Brand: IDEMManufacturers Part No.: 204026
brand-logo
View all in Safety Interlock Switches

Technical documents

Specifications

Brand

IDEM

Lock Style

Keyed

Normal State Configuration

2NO/2NC

Safety Contacts

NO/2NC

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

Cable

Housing Material

Stainless Steel

Range

Kobra

IP Rating

IP67

Hazardous Area Certification

ATEX

Number of Head Directions

8

Series

KM-SS-Ex

Length

118mm

Width

41.6mm

Maximum Operating Temperature

+60°C

Maximum Current

2.5A

Auxiliary Contacts

1NO

Depth

44mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

IDEM Kobra Explosion Proof Safety Interlock Switches

The Kobra Explosion Proof series from IDEM are tongue operated safety interlock switches that fit to the leading edge of sliding, hinged or lift off machine guards. These safety switches have positively operated switching contacts and a strong tamper resistant key mechanism designed to provide robust position interlock detection for moving guards.
Depending upon the risk assessment for the application, the Kobra Explosion Proof switches can be used independently to provide positively operated contacts to EN60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO13849-1 or SIL3 EN62061.
These safety interlock switches have a rugged stainless steel 316 body and have been designed for use in the Food Processing, Pharmaceutical, Packaging and Petro-Chemical industries where explosive environments may be present.
Two versions are available, the K-SS-Ex and KM-SS-Ex, which offer a choice of explosion proof contact blocks and various actuators to aid installation and maintain durability.

Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Contact blocks can be replaced
2 or 4 pole contact blocks 2NC or 2NC / 2NO
High tolerance to guard misalignment
Pre-wired 3m cable connection
Positively operated ATEX Certified contact blocks
For use in hazardous areas IECEx and ATEX EExd IIC T6 (Gas and Dust)
The explosion proof contact blocks conform to harmonized standards IEC/EN60079-0 and IEC/EN60079-1
Suitable for European Zones 1, 2, 21, 22
Electrical switching elements are fully encapsulated
Rotatable stainless steel 316 head
Stainless steel 316 body and external fixings
Connects to most safety relays to give up to PLe Cat.4
IP67 protection
Resistant to high temperature hosing and detergent washdown
Resistance to many organic and inorganic chemicals

Hygiecam K-SS-Ex Safety Switch

4 actuator entry positions
Industry standard housing - will fit on 40mm fixing centres
Housing: 58 x 98 x 34mm

Hygiecam KM-SS-Ex Safety Switch

8 actuator entry positions
DIN standard body mounting - will fit on 30mm fixing centres
Housing: 41.6 x 118 x 44mm

Approvals

Ex, ATEX, IEC, IECEx.

Standards

IEC/EN 60079-0, IEC/EN 60079-1, EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

Interlock Switch

Stock information temporarily unavailable.

P.O.A.

IDEM ATEX KM-SS-Ex Safety Interlock Switch, 2NO/2NC, Keyed, Stainless Steel

P.O.A.

IDEM ATEX KM-SS-Ex Safety Interlock Switch, 2NO/2NC, Keyed, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

IDEM

Lock Style

Keyed

Normal State Configuration

2NO/2NC

Safety Contacts

NO/2NC

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

Cable

Housing Material

Stainless Steel

Range

Kobra

IP Rating

IP67

Hazardous Area Certification

ATEX

Number of Head Directions

8

Series

KM-SS-Ex

Length

118mm

Width

41.6mm

Maximum Operating Temperature

+60°C

Maximum Current

2.5A

Auxiliary Contacts

1NO

Depth

44mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

IDEM Kobra Explosion Proof Safety Interlock Switches

The Kobra Explosion Proof series from IDEM are tongue operated safety interlock switches that fit to the leading edge of sliding, hinged or lift off machine guards. These safety switches have positively operated switching contacts and a strong tamper resistant key mechanism designed to provide robust position interlock detection for moving guards.
Depending upon the risk assessment for the application, the Kobra Explosion Proof switches can be used independently to provide positively operated contacts to EN60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO13849-1 or SIL3 EN62061.
These safety interlock switches have a rugged stainless steel 316 body and have been designed for use in the Food Processing, Pharmaceutical, Packaging and Petro-Chemical industries where explosive environments may be present.
Two versions are available, the K-SS-Ex and KM-SS-Ex, which offer a choice of explosion proof contact blocks and various actuators to aid installation and maintain durability.

Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Contact blocks can be replaced
2 or 4 pole contact blocks 2NC or 2NC / 2NO
High tolerance to guard misalignment
Pre-wired 3m cable connection
Positively operated ATEX Certified contact blocks
For use in hazardous areas IECEx and ATEX EExd IIC T6 (Gas and Dust)
The explosion proof contact blocks conform to harmonized standards IEC/EN60079-0 and IEC/EN60079-1
Suitable for European Zones 1, 2, 21, 22
Electrical switching elements are fully encapsulated
Rotatable stainless steel 316 head
Stainless steel 316 body and external fixings
Connects to most safety relays to give up to PLe Cat.4
IP67 protection
Resistant to high temperature hosing and detergent washdown
Resistance to many organic and inorganic chemicals

Hygiecam K-SS-Ex Safety Switch

4 actuator entry positions
Industry standard housing - will fit on 40mm fixing centres
Housing: 58 x 98 x 34mm

Hygiecam KM-SS-Ex Safety Switch

8 actuator entry positions
DIN standard body mounting - will fit on 30mm fixing centres
Housing: 41.6 x 118 x 44mm

Approvals

Ex, ATEX, IEC, IECEx.

Standards

IEC/EN 60079-0, IEC/EN 60079-1, EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

Interlock Switch