IDEM KL3-SS Series Solenoid Interlock Switch, Power to Unlock, 230V ac

RS Stock No.: 826-4007Brand: IDEMManufacturers Part No.: 205007
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Brand

IDEM

Power to Lock / Unlock

Power to Unlock

Supply Voltage

230V ac

Series

KL3-SS

Actuator Included

No

Range

HYGIELOCK

Safety Contacts

4NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Stainless Steel

IP Rating

IP67, IP69K

Depth

47mm

Width

48mm

Length

177mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

IDEM KL3-SS Series Solenoid Interlock Switch, Power to Unlock, 230V ac

P.O.A.

IDEM KL3-SS Series Solenoid Interlock Switch, Power to Unlock, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

IDEM

Power to Lock / Unlock

Power to Unlock

Supply Voltage

230V ac

Series

KL3-SS

Actuator Included

No

Range

HYGIELOCK

Safety Contacts

4NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Stainless Steel

IP Rating

IP67, IP69K

Depth

47mm

Width

48mm

Length

177mm

Country of Origin

United Kingdom