Technical documents
Specifications
Brand
IDEMLock Style
Keyed
Normal State Configuration
1NC/1NO
Safety Contacts
NO/NC
Connection Type
M16
Housing Material
Glass Fibre Polyester
Range
Kobra
IP Rating
IP67
Number of Head Directions
8
Series
INCH-1
Maximum Operating Temperature
+85°C
Maximum Current
5A
Depth
29.5mm
Width
25mm
Length
79.5mm
Minimum Operating Temperature
-25°C
Country of Origin
United Kingdom
Product details
IDEM Kobra INCH Safety Interlock Switches
The Kobra INCH series from IDEM are tongue operated safety interlock switches that fit to the leading edge of sliding, hinged or lift off machine guards. These safety switches have positively operated switching contacts and a strong tamper resistant key mechanism designed to provide robust position interlock detection for moving guards.
Depending upon the risk assessment for the application, the Kobra INCH can be used independently to provide positively operated contacts to EN60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO13849-1 or SIL3 EN62061. Two versions are available, the INCH-1 and INCH-3, which offer a choice of contact blocks and various actuators to aid installation and maintain durability.
Actuator profile designed to match a cam mechanism
Contact blocks can be replaced
8 actuator entry positions
Rotatable stainless steel 316 head
Plastic housing
IP67 protection
INCH-1 Safety Switch
2 pole contact blocks 2NC or 1NC / 1NO
1 conduit entry point
M16 or M12 (Quick Connect) 8 way
Miniature housing: 25mm wide, 55mm long, 17mm fixing
INCH-3 Safety Switch
3 pole contact blocks
3 conduit entry points
M16 or M12 (Quick Connect) 8 way
Housing: 25mm wide, 79mm long, 22mm fixing
Standards
EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.
Interlock Switch
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
IDEMLock Style
Keyed
Normal State Configuration
1NC/1NO
Safety Contacts
NO/NC
Connection Type
M16
Housing Material
Glass Fibre Polyester
Range
Kobra
IP Rating
IP67
Number of Head Directions
8
Series
INCH-1
Maximum Operating Temperature
+85°C
Maximum Current
5A
Depth
29.5mm
Width
25mm
Length
79.5mm
Minimum Operating Temperature
-25°C
Country of Origin
United Kingdom
Product details
IDEM Kobra INCH Safety Interlock Switches
The Kobra INCH series from IDEM are tongue operated safety interlock switches that fit to the leading edge of sliding, hinged or lift off machine guards. These safety switches have positively operated switching contacts and a strong tamper resistant key mechanism designed to provide robust position interlock detection for moving guards.
Depending upon the risk assessment for the application, the Kobra INCH can be used independently to provide positively operated contacts to EN60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO13849-1 or SIL3 EN62061. Two versions are available, the INCH-1 and INCH-3, which offer a choice of contact blocks and various actuators to aid installation and maintain durability.
Actuator profile designed to match a cam mechanism
Contact blocks can be replaced
8 actuator entry positions
Rotatable stainless steel 316 head
Plastic housing
IP67 protection
INCH-1 Safety Switch
2 pole contact blocks 2NC or 1NC / 1NO
1 conduit entry point
M16 or M12 (Quick Connect) 8 way
Miniature housing: 25mm wide, 55mm long, 17mm fixing
INCH-3 Safety Switch
3 pole contact blocks
3 conduit entry points
M16 or M12 (Quick Connect) 8 way
Housing: 25mm wide, 79mm long, 22mm fixing
Standards
EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.