Technical documents
Specifications
Brand
IDEMMounting Type
Surface Mount
Contact Configuration
2NC + 1NO
Push Button Actuation
Twist Release
Voltage Rating
240V
Series
ES
Illuminated
No
IP Rating
IP69K
Push Button Shape
Round
Supply Current
3A
Depth
105mm
Width
70mm
Height
75mm
Push Button Material
Plastic
Length
75mm
Push Button Material
Plastic
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IDEMMounting Type
Surface Mount
Contact Configuration
2NC + 1NO
Push Button Actuation
Twist Release
Voltage Rating
240V
Series
ES
Illuminated
No
IP Rating
IP69K
Push Button Shape
Round
Supply Current
3A
Depth
105mm
Width
70mm
Height
75mm
Push Button Material
Plastic
Length
75mm
Push Button Material
Plastic
Country of Origin
United Kingdom