IDEM ES Series Twist Release Emergency Stop Push Button, Surface Mount, 2NC + 1NO, IP69K

RS Stock No.: 826-4407Brand: IDEMManufacturers Part No.: 231006
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

IDEM

Mounting Type

Surface Mount

Contact Configuration

2NC + 1NO

Push Button Actuation

Twist Release

Voltage Rating

240V

Series

ES

Illuminated

No

IP Rating

IP69K

Push Button Shape

Round

Supply Current

3A

Depth

105mm

Width

70mm

Height

75mm

Push Button Material

Plastic

Length

75mm

Push Button Material

Plastic

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

IDEM ES Series Twist Release Emergency Stop Push Button, Surface Mount, 2NC + 1NO, IP69K

P.O.A.

IDEM ES Series Twist Release Emergency Stop Push Button, Surface Mount, 2NC + 1NO, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

IDEM

Mounting Type

Surface Mount

Contact Configuration

2NC + 1NO

Push Button Actuation

Twist Release

Voltage Rating

240V

Series

ES

Illuminated

No

IP Rating

IP69K

Push Button Shape

Round

Supply Current

3A

Depth

105mm

Width

70mm

Height

75mm

Push Button Material

Plastic

Length

75mm

Push Button Material

Plastic

Country of Origin

United Kingdom