Technical documents
Specifications
Brand
IDEMMounting Type
Surface Mount
Contact Configuration
2NC + 2NO
Voltage Rating
240V ac/dc
Push Button Actuation
Twist Release
Series
ESL
Illuminated
Yes
IP Rating
IP67, IP69K
Push Button Shape
Round
Supply Current
3A
Depth
105mm
Width
94mm
Height
66mm
Push Button Material
Plastic
Country of Origin
United Kingdom
Product details
IDEM Emergency Stop Switches
The ESL-SS series of Pushbuttons from IDEM are standard duty emergency stop switches designed to provide robust emergency stop protection for machines or exposed conveyors.
These round Emergency Stop Push buttons with red plastic heads are designed to be used by operators to shut down a machine, system or process.
In combination with any dual channel safety monitoring controllers these switches can be used as an emergency stop devices and monitored for up to Category 4/PLe to ISO13849-1.
The mounting of Emergency Stop Switches on machines and sections of plant conveyors that cannot by protected by the operators are ideal for ESL-SS series to be used.
All IDEMs ESL-SS series conform to European Standard EN ISO13850 (formerly EN418) and IEC60947-5-5. They have a positive mechanical linkage between the switch contacts and the E Stop Button. The switches are mechanically latched and can then only be returned to the operational condition by pressing the reset button as required by EN ISO13850.
The range of Explosion Push Button Switches can withstand sparking and flames and are IECEx and ATEX certified.
These certificates describe the requirements for equipment intended for use in (potentially) hazardous areas.
ATEX and IECEx both have a quality assurance system. Besides the product certification, in both cases a quality system must be set up by the manufacturer and will periodically be checked by a Notified Body. For both, the quality system is mainly based on ISO 9001 with additional requirements for the design, manufacture and testing of explosion proof products.
Stock nos. 826-4413, 826-4417, 826-4426 & 826-4429 have button protection shroud with padlock holes for Lock Off" in maintenance situations
Stock nos. 826-4426 & 826-4429 have 2-colour LED (Steady Green/Flashing Red)
Standards
EN 60947-5-1, EN 60947-5-5, EN 62061, UL 508, ISO 13850, ISO 13849-1.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IDEMMounting Type
Surface Mount
Contact Configuration
2NC + 2NO
Voltage Rating
240V ac/dc
Push Button Actuation
Twist Release
Series
ESL
Illuminated
Yes
IP Rating
IP67, IP69K
Push Button Shape
Round
Supply Current
3A
Depth
105mm
Width
94mm
Height
66mm
Push Button Material
Plastic
Country of Origin
United Kingdom
Product details
IDEM Emergency Stop Switches
The ESL-SS series of Pushbuttons from IDEM are standard duty emergency stop switches designed to provide robust emergency stop protection for machines or exposed conveyors.
These round Emergency Stop Push buttons with red plastic heads are designed to be used by operators to shut down a machine, system or process.
In combination with any dual channel safety monitoring controllers these switches can be used as an emergency stop devices and monitored for up to Category 4/PLe to ISO13849-1.
The mounting of Emergency Stop Switches on machines and sections of plant conveyors that cannot by protected by the operators are ideal for ESL-SS series to be used.
All IDEMs ESL-SS series conform to European Standard EN ISO13850 (formerly EN418) and IEC60947-5-5. They have a positive mechanical linkage between the switch contacts and the E Stop Button. The switches are mechanically latched and can then only be returned to the operational condition by pressing the reset button as required by EN ISO13850.
The range of Explosion Push Button Switches can withstand sparking and flames and are IECEx and ATEX certified.
These certificates describe the requirements for equipment intended for use in (potentially) hazardous areas.
ATEX and IECEx both have a quality assurance system. Besides the product certification, in both cases a quality system must be set up by the manufacturer and will periodically be checked by a Notified Body. For both, the quality system is mainly based on ISO 9001 with additional requirements for the design, manufacture and testing of explosion proof products.
Stock nos. 826-4413, 826-4417, 826-4426 & 826-4429 have button protection shroud with padlock holes for Lock Off" in maintenance situations
Stock nos. 826-4426 & 826-4429 have 2-colour LED (Steady Green/Flashing Red)
Standards
EN 60947-5-1, EN 60947-5-5, EN 62061, UL 508, ISO 13850, ISO 13849-1.