Technical documents
Specifications
Brand
IDEMSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Automatic & Manual
Range
Viper
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Plug In
Depth
99mm
Series
SCR-31-i Pluggable Terminals
Width
114mm
Performance Level
e
Length
22.5mm
Country of Origin
United Kingdom
Product details
IDEM SCR-21/31/73-i VIPER Pluggable Safety Relay
Professional range of IDEM VIPER Safety Relays with pluggable terminals. The safety relays incorporate expansion units. The relays can be directly wired to increase the number of safety output contacts. Designed to meet the latest safety standard and offer enhanced LED diagnostics and simplified wiring. Typical applications include safety interlock switches and emergency e-stop devices door guard monitoring.
Single or Dual channel operation
Monitored Manual or Auto Start/Reset
LED Indication status
22.5 or 45 mm DIN Rail mounting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IDEMSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Automatic & Manual
Range
Viper
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Plug In
Depth
99mm
Series
SCR-31-i Pluggable Terminals
Width
114mm
Performance Level
e
Length
22.5mm
Country of Origin
United Kingdom
Product details
IDEM SCR-21/31/73-i VIPER Pluggable Safety Relay
Professional range of IDEM VIPER Safety Relays with pluggable terminals. The safety relays incorporate expansion units. The relays can be directly wired to increase the number of safety output contacts. Designed to meet the latest safety standard and offer enhanced LED diagnostics and simplified wiring. Typical applications include safety interlock switches and emergency e-stop devices door guard monitoring.
Single or Dual channel operation
Monitored Manual or Auto Start/Reset
LED Indication status
22.5 or 45 mm DIN Rail mounting