IDEM SCR Series Input/Output Module, 2 Inputs, 1 (Auxiliary), 3 (Safety) Outputs, 24 V ac/dc, 3NC

RS Stock No.: 123-2749Brand: IDEMManufacturers Part No.: 280007
brand-logo
View all in Safety IO Modules

Technical documents

Specifications

Brand

IDEM

Range

Viper

Series

SCR

Type

Input/Output Module

For Use With

SCR-21-i Safety Relay, SCR-31-42TD-i Safety Relay, SCR-31-i Safety Relay, SCR-31P-i Safety Relay, SCR-73-i Safety Relay

Supply Voltage

24 V ac/dc

Normal State Configuration

3NC

Number of Inputs

2

Number of Outputs

1 (Auxiliary), 3 (Safety)

Power Rating

1.6 W

Mounting Style

DIN Rail

Dimensions

22.5 x 111 x 99 mm

Terminal Type

Screw

Country of Origin

United Kingdom

Product details

IDEM SEU-31-i VIPER Expansion Unit

Professional range of IDEM VIPER Safety Relays with pluggable and screw terminals. The safety relays incorporate expansion units. The relays can be directly wired to increase the number of safety output contacts. Designed to meet the latest safety standard and offer enhanced LED diagnostics and simplified wiring. Typical applications include safety interlock switches and emergency e-stop devices door guard monitoring.
The expansion units are designed to be used with any SCR base units. Multiple SEU expansion units can be used together.

Expansion unit for SCR base units
LED status indicator
22.5 mm DIN Rail mount

Stock information temporarily unavailable.

P.O.A.

IDEM SCR Series Input/Output Module, 2 Inputs, 1 (Auxiliary), 3 (Safety) Outputs, 24 V ac/dc, 3NC

P.O.A.

IDEM SCR Series Input/Output Module, 2 Inputs, 1 (Auxiliary), 3 (Safety) Outputs, 24 V ac/dc, 3NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

IDEM

Range

Viper

Series

SCR

Type

Input/Output Module

For Use With

SCR-21-i Safety Relay, SCR-31-42TD-i Safety Relay, SCR-31-i Safety Relay, SCR-31P-i Safety Relay, SCR-73-i Safety Relay

Supply Voltage

24 V ac/dc

Normal State Configuration

3NC

Number of Inputs

2

Number of Outputs

1 (Auxiliary), 3 (Safety)

Power Rating

1.6 W

Mounting Style

DIN Rail

Dimensions

22.5 x 111 x 99 mm

Terminal Type

Screw

Country of Origin

United Kingdom

Product details

IDEM SEU-31-i VIPER Expansion Unit

Professional range of IDEM VIPER Safety Relays with pluggable and screw terminals. The safety relays incorporate expansion units. The relays can be directly wired to increase the number of safety output contacts. Designed to meet the latest safety standard and offer enhanced LED diagnostics and simplified wiring. Typical applications include safety interlock switches and emergency e-stop devices door guard monitoring.
The expansion units are designed to be used with any SCR base units. Multiple SEU expansion units can be used together.

Expansion unit for SCR base units
LED status indicator
22.5 mm DIN Rail mount