IDEM KLTM Series Solenoid Interlock Switch, Power to Unlock, 24V dc

RS Stock No.: 826-3975Brand: IDEMManufacturers Part No.: 450001
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Brand

IDEM

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

KLTM

Actuator Included

No

Range

RAMZLOCK

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Metal

IP Rating

IP67

Depth

46.5mm

Width

105mm

Length

155mm

Width

105mm

Width

105mm

Country of Origin

United Kingdom

Product details

IDEM RAMZLOCK KLTM Solenoid Interlock Switch

The RAMZLOCK KLTM is a guard locking safety interlock switch that fits to the leading edge of sliding or hinged machine guards. It provides a lock mechanism to keep the guard closed until the hazard has been removed. It is tongue operated with positively operated switching contacts and a strong tamper resistant key mechanism. It provides robust position interlock detection for moving guards.
This solenoid interlock switch can be used with safety timers to provide a delay before allowing the guard to open (for example machines that require a rundown). Depending upon the risk assessment for the application, it can be used independently to provide positively operated contacts to IEC 60947-5-1 or used with any dual channel safety monitoring relay to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061.

Features and Benefits

Spring to lock when actuator is inserted - power to unlock
2 lock monitoring safety contacts for high function and diagnostic specification
2 emergency manual release points
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Rotatable head
Connects to most safety relays to give up to PLe Cat.4
3 conduit entry points M20
LED 1 status of solenoid applied power
LED 2 status of guard lock
IP67 protection
High holding force 2000 N
4 actuator entry positions
Red painted diecast body and stainless steel head
73 mm fixing centres

Applications

The RAMZLOCK KLTM solenoid interlock switch and has been designed for use in the Food Processing, Pharmaceutical, Packaging and Petrochemical industries.

Approvals

CE, cULus, TUV.

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

Stock information temporarily unavailable.

P.O.A.

IDEM KLTM Series Solenoid Interlock Switch, Power to Unlock, 24V dc

P.O.A.

IDEM KLTM Series Solenoid Interlock Switch, Power to Unlock, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

IDEM

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

KLTM

Actuator Included

No

Range

RAMZLOCK

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Metal

IP Rating

IP67

Depth

46.5mm

Width

105mm

Length

155mm

Width

105mm

Width

105mm

Country of Origin

United Kingdom

Product details

IDEM RAMZLOCK KLTM Solenoid Interlock Switch

The RAMZLOCK KLTM is a guard locking safety interlock switch that fits to the leading edge of sliding or hinged machine guards. It provides a lock mechanism to keep the guard closed until the hazard has been removed. It is tongue operated with positively operated switching contacts and a strong tamper resistant key mechanism. It provides robust position interlock detection for moving guards.
This solenoid interlock switch can be used with safety timers to provide a delay before allowing the guard to open (for example machines that require a rundown). Depending upon the risk assessment for the application, it can be used independently to provide positively operated contacts to IEC 60947-5-1 or used with any dual channel safety monitoring relay to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061.

Features and Benefits

Spring to lock when actuator is inserted - power to unlock
2 lock monitoring safety contacts for high function and diagnostic specification
2 emergency manual release points
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Rotatable head
Connects to most safety relays to give up to PLe Cat.4
3 conduit entry points M20
LED 1 status of solenoid applied power
LED 2 status of guard lock
IP67 protection
High holding force 2000 N
4 actuator entry positions
Red painted diecast body and stainless steel head
73 mm fixing centres

Applications

The RAMZLOCK KLTM solenoid interlock switch and has been designed for use in the Food Processing, Pharmaceutical, Packaging and Petrochemical industries.

Approvals

CE, cULus, TUV.

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.