iDTRONIC R-DT-EVO-HF RF RF Module RFID Reader 13.56MHz, 5V
RS Stock No.: 285-8718Brand: iDTRONICManufacturers Part No.: 17331166Distrelec Article No.: 17331166
Technical documents
Specifications
Brand
iDTRONICComponent Type
Reader
Module Type
RF Module
Supported Frequency Bands
13.56MHz
Maximum RF Data Rate
424kbps
Mounting Type
SMD
Supply Voltage
5V
Distrelec Product Id
17331166
Country of Origin
Sweden
Stock information temporarily unavailable.
P.O.A.
iDTRONIC R-DT-EVO-HF RF RF Module RFID Reader 13.56MHz, 5V
1
P.O.A.
iDTRONIC R-DT-EVO-HF RF RF Module RFID Reader 13.56MHz, 5V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
iDTRONICComponent Type
Reader
Module Type
RF Module
Supported Frequency Bands
13.56MHz
Maximum RF Data Rate
424kbps
Mounting Type
SMD
Supply Voltage
5V
Distrelec Product Id
17331166
Country of Origin
Sweden