ifm electronic SPST Push Button Pendant Station

RS Stock No.: 200-6651Brand: ifm electronicManufacturers Part No.: AC2396
brand-logo
View all in Pendant Switches

Technical documents

Specifications

Contact Configuration

SPST

Contact Configuration

NO

Push Button Style

Round

Illuminated

Yes

Maximum DC Voltage

31 V, 6V

Push Button Colour

Blue, Green, Red, White, Yellow

Manufacturer Part No.

AC2396

Voltage Rating

31 V, 6V

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ifm electronic SPST Push Button Pendant Station

P.O.A.

ifm electronic SPST Push Button Pendant Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Contact Configuration

SPST

Contact Configuration

NO

Push Button Style

Round

Illuminated

Yes

Maximum DC Voltage

31 V, 6V

Push Button Colour

Blue, Green, Red, White, Yellow

Manufacturer Part No.

AC2396

Voltage Rating

31 V, 6V

Country of Origin

Germany

You may be interested in