Technical documents
Specifications
Brand
ifm electronicOperating Voltage
20 → 30V dc
Number of Ports
8
Connector Size
M12
Series
AL
Communication Protocol
IO-LINK
Weight
396g
Housing Material
Polyamide
IP Rating
IP65, IP66, IP67
IO Link Revision
1.1
Temperature Range
-25 → +60 °C
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
ifm electronic AL Series Sensor Box, M12, 8 port
1
P.O.A.
ifm electronic AL Series Sensor Box, M12, 8 port
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ifm electronicOperating Voltage
20 → 30V dc
Number of Ports
8
Connector Size
M12
Series
AL
Communication Protocol
IO-LINK
Weight
396g
Housing Material
Polyamide
IP Rating
IP65, IP66, IP67
IO Link Revision
1.1
Temperature Range
-25 → +60 °C
Country of Origin
Poland