ifm electronic AL Series Sensor Box, M12, 8 port

RS Stock No.: 183-2782Brand: ifm electronicManufacturers Part No.: AL1920
brand-logo
View all in Sensor Connectivity

Technical documents

Specifications

Operating Voltage

20 → 30V dc

Number of Ports

8

Connector Size

M12

Protocol Type

TCP/IP JSON

Series

AL

Communication Protocol

IO-LINK

Weight

329g

Housing Material

Polyamide

IP Rating

IP20

IO Link Revision

1.1

Temperature Range

-25 → +65 °C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ifm electronic AL Series Sensor Box, M12, 8 port

P.O.A.

ifm electronic AL Series Sensor Box, M12, 8 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Operating Voltage

20 → 30V dc

Number of Ports

8

Connector Size

M12

Protocol Type

TCP/IP JSON

Series

AL

Communication Protocol

IO-LINK

Weight

329g

Housing Material

Polyamide

IP Rating

IP20

IO Link Revision

1.1

Temperature Range

-25 → +65 °C

Country of Origin

Germany