Hazardous Product

ifm electronic Cylindrical Magnet 35mm Ferrite

RS Stock No.: 189-929Brand: ifm electronicManufacturers Part No.: E10754
brand-logo
View all in Magnets

Technical documents

Specifications

Magnet Type

Cylindrical

Width/Diameter

35mm

Thickness

18.7mm

Material

Ferrite

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ifm electronic Cylindrical Magnet 35mm Ferrite

P.O.A.

ifm electronic Cylindrical Magnet 35mm Ferrite
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Magnet Type

Cylindrical

Width/Diameter

35mm

Thickness

18.7mm

Material

Ferrite

Country of Origin

Germany