Technical documents
Specifications
Product details
Noise Immune Capacitive Level Switch
Flush mounting version for direct contact with powder product
Non-flush version in mounting pocket for liquid or powder product
Very good tolerance of product build up and bridging
Microprocessor incorporated which automatically chooses the optimum sensitivity setting for each application
One switch output, programmable N/O or N/C
Remote programming feature
Status LEDs for power, output and function check
Current consumption ≤30mA
Operating temperature range –25 to +80°C
Nickel plated brass, PBTP housing
Metal thread; M30x1.5
Standard M12 plug connection
Meets full generic EMC standards
Mounting adapter available
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Product details
Noise Immune Capacitive Level Switch
Flush mounting version for direct contact with powder product
Non-flush version in mounting pocket for liquid or powder product
Very good tolerance of product build up and bridging
Microprocessor incorporated which automatically chooses the optimum sensitivity setting for each application
One switch output, programmable N/O or N/C
Remote programming feature
Status LEDs for power, output and function check
Current consumption ≤30mA
Operating temperature range –25 to +80°C
Nickel plated brass, PBTP housing
Metal thread; M30x1.5
Standard M12 plug connection
Meets full generic EMC standards
Mounting adapter available