Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

ifm electronic Cylindrical Magnet 20mm Ferrite

RS Stock No.: 190-924Brand: ifm electronicManufacturers Part No.: E12707
brand-logo
View all in Magnets

Technical documents

Specifications

Magnet Type

Cylindrical

Width/Diameter

20mm

Thickness

6.5mm

Material

Ferrite

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ifm electronic Cylindrical Magnet 20mm Ferrite

P.O.A.

ifm electronic Cylindrical Magnet 20mm Ferrite
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Magnet Type

Cylindrical

Width/Diameter

20mm

Thickness

6.5mm

Material

Ferrite

Country of Origin

China