Technical documents
Specifications
Brand
ifm electronicMagnet Type
Cylindrical
Width/Diameter
30mm
Thickness
10mm
Material
Ferrite
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
ifm electronic Cylindrical Magnet 30mm Ferrite
1
P.O.A.
ifm electronic Cylindrical Magnet 30mm Ferrite
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ifm electronicMagnet Type
Cylindrical
Width/Diameter
30mm
Thickness
10mm
Material
Ferrite
Country of Origin
China