Hazardous Product

ifm electronic Cylindrical Magnet 31mm Ferrite

RS Stock No.: 190-893Brand: ifm electronicManufacturers Part No.: E12709
brand-logo
View all in Magnets

Technical documents

Specifications

Magnet Type

Cylindrical

Width/Diameter

31mm

Thickness

15mm

Material

Ferrite

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ifm electronic Cylindrical Magnet 31mm Ferrite

P.O.A.

ifm electronic Cylindrical Magnet 31mm Ferrite
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Magnet Type

Cylindrical

Width/Diameter

31mm

Thickness

15mm

Material

Ferrite

Country of Origin

China