ifm electronic Fibre Optic Sensor 100 mm, 300 mm, 70 mm, PNP Output, IP65, 10 → 30 V dc

RS Stock No.: 208-7627Brand: ifm electronicManufacturers Part No.: E20633
brand-logo
View all in Fibre Optic Sensors

Technical documents

Specifications

Detection Range

100 mm, 300 mm, 70 mm

Output Type

PNP

Electrical Connection

Cable

Switching Frequency

500 Hz

IP Rating

IP65

Housing Material

Aluminium

Supply Voltage

10 → 30 V dc

Length

35mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Dimensions

35 x M6 mm

Country of Origin

Singapore

Product details

E20 Fibre Optic Sensor Heads

IFM Electronic E20 range of fibre optic sensor heads for use with the IFM OB50, OBF and OO50 series fibre amplifiers. Made with PMMA fibre optic material and an aluminium M3 sensing head.

Supplied with

Supplied with mounting hex nuts and washers

Fibre Optic Amplifiers

Stock information temporarily unavailable.

P.O.A.

ifm electronic Fibre Optic Sensor 100 mm, 300 mm, 70 mm, PNP Output, IP65, 10 → 30 V dc

P.O.A.

ifm electronic Fibre Optic Sensor 100 mm, 300 mm, 70 mm, PNP Output, IP65, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Detection Range

100 mm, 300 mm, 70 mm

Output Type

PNP

Electrical Connection

Cable

Switching Frequency

500 Hz

IP Rating

IP65

Housing Material

Aluminium

Supply Voltage

10 → 30 V dc

Length

35mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Dimensions

35 x M6 mm

Country of Origin

Singapore

Product details

E20 Fibre Optic Sensor Heads

IFM Electronic E20 range of fibre optic sensor heads for use with the IFM OB50, OBF and OO50 series fibre amplifiers. Made with PMMA fibre optic material and an aluminium M3 sensing head.

Supplied with

Supplied with mounting hex nuts and washers

Fibre Optic Amplifiers