ifm electronic Thermowell for Use with Temperature Sensor

RS Stock No.: 134-8440Brand: ifm electronicManufacturers Part No.: E37521
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Accessory Type

Thermowell

For Use With

Temperature Sensor

Country of Origin

Germany

Product details

ifm Electronic E37xxx Series Thermowells

Ifm Electronic thermopockets are suited for all temperature probes with a diameter of 6 mm. Market common process connections are designed for use in hygienic and industrial applications.

Features and Benefits

Convenient: sensor calibration without process interruption
Special: for industrial and hygienic applications
Robust: sensor protection in harsh applications
Suited: for all 6 mm diameter temperature probes
Flexible: installation depths of 30 mm to 330 mm

Stock information temporarily unavailable.

P.O.A.

ifm electronic Thermowell for Use with Temperature Sensor

P.O.A.

ifm electronic Thermowell for Use with Temperature Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Thermowell

For Use With

Temperature Sensor

Country of Origin

Germany

Product details

ifm Electronic E37xxx Series Thermowells

Ifm Electronic thermopockets are suited for all temperature probes with a diameter of 6 mm. Market common process connections are designed for use in hygienic and industrial applications.

Features and Benefits

Convenient: sensor calibration without process interruption
Special: for industrial and hygienic applications
Robust: sensor protection in harsh applications
Suited: for all 6 mm diameter temperature probes
Flexible: installation depths of 30 mm to 330 mm