ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 1 → 5 mm Detection, PNP, 19.2 → 30 V dc

RS Stock No.: 163-240Brand: ifm electronicManufacturers Part No.: GG712S
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Inductive

Detection Range

1 → 5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

19.2 → 30 V dc

IP Rating

IP65, IP67

Length

70mm

Mounting Type

Flush

Switching Current

100 mA

Series

GG7

Shielding

Shielded

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 1 → 5 mm Detection, PNP, 19.2 → 30 V dc

P.O.A.

ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 1 → 5 mm Detection, PNP, 19.2 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Inductive

Detection Range

1 → 5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

19.2 → 30 V dc

IP Rating

IP65, IP67

Length

70mm

Mounting Type

Flush

Switching Current

100 mA

Series

GG7

Shielding

Shielded

Country of Origin

Germany