Technical documents
Specifications
Brand
ifm electronicSupply Voltage
19.2 → 30V dc
Connection Type
M12
Series
GI7
IP Rating
IP68, IP69K
Supply Current
100mA
Length
80mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
ifm electronic GI7 Series Non-Contact Safety Switch, 19.2 → 30V dc, M12
1
P.O.A.
ifm electronic GI7 Series Non-Contact Safety Switch, 19.2 → 30V dc, M12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ifm electronicSupply Voltage
19.2 → 30V dc
Connection Type
M12
Series
GI7
IP Rating
IP68, IP69K
Supply Current
100mA
Length
80mm
Country of Origin
Germany