Technical documents
Specifications
Brand
ifm electronicSensor Technology
Inductive
Body Style
Ring
Output Function
NO/NC
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
10 → 35 V dc
Length
60mm
IP Rating
IP67
Switching Current
200 mA
Series
I7R
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
ifm electronic Inductive Ring Proximity Sensor, NPN NO/NC, 10 → 35 V dc
1
P.O.A.
ifm electronic Inductive Ring Proximity Sensor, NPN NO/NC, 10 → 35 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ifm electronicSensor Technology
Inductive
Body Style
Ring
Output Function
NO/NC
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
10 → 35 V dc
Length
60mm
IP Rating
IP67
Switching Current
200 mA
Series
I7R
Country of Origin
Germany