ifm electronic Inductive Ring Proximity Sensor, NPN NO/NC, 10 → 35 V dc

RS Stock No.: 185-958Brand: ifm electronicManufacturers Part No.: I7R216
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Ring

Output Function

NO/NC

Digital Switching Output Type

NPN

Supply Voltage

10 → 35 V dc

IP Rating

IP67

Switching Current

200 mA

Series

I7R

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ifm electronic Inductive Ring Proximity Sensor, NPN NO/NC, 10 → 35 V dc

P.O.A.

ifm electronic Inductive Ring Proximity Sensor, NPN NO/NC, 10 → 35 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Ring

Output Function

NO/NC

Digital Switching Output Type

NPN

Supply Voltage

10 → 35 V dc

IP Rating

IP67

Switching Current

200 mA

Series

I7R

Country of Origin

Germany