ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 36 V dc

Technical documents
Specifications
Brand
ifm electronicThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 36 V dc
Length
50mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Brass, LCP
Maximum dc Voltage
36V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
1kHz
Switching Current
250 mA
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Short Circuit Overload Protection
Yes
Distrelec Product Id
30422837
Country of Origin
Germany
Product details
IFM IE5 Inductive M8 Barrel Proximity Sensors
Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.
Switching distance 1 mm (b), embeddable
Output function NO
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ifm electronicThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 36 V dc
Length
50mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Brass, LCP
Maximum dc Voltage
36V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
1kHz
Switching Current
250 mA
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Short Circuit Overload Protection
Yes
Distrelec Product Id
30422837
Country of Origin
Germany
Product details
IFM IE5 Inductive M8 Barrel Proximity Sensors
Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.
Switching distance 1 mm (b), embeddable
Output function NO