ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

RS Stock No.: 285-706Brand: ifm electronicManufacturers Part No.: IF5645
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 55 V dc

IP Rating

IP67

Length

71mm

Mounting Type

Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

55V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.1kHz

Switching Current

400 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.1 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+80°C

Country of Origin

Romania

Product details

Quadranorm

Nickel plated brass housing
IP67
LED indication
Operating temperature range -25 → +80°C
4mA No load current
Short circuit, overload and reverse polarity protection
Pre-wired with 2m of PUR cable

P.O.A.

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

P.O.A.

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 55 V dc

IP Rating

IP67

Length

71mm

Mounting Type

Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

55V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.1kHz

Switching Current

400 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.1 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+80°C

Country of Origin

Romania

Product details

Quadranorm

Nickel plated brass housing
IP67
LED indication
Operating temperature range -25 → +80°C
4mA No load current
Short circuit, overload and reverse polarity protection
Pre-wired with 2m of PUR cable