Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ifm electronic Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30 V dc, IP68

RS Stock No.: 373-6594Brand: ifm electronicManufacturers Part No.: IFC210
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M12 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

4 mm

Terminal Type

M12 Connector

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

70mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

100 mA

Housing Material

Bronze Plated Brass

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

500Hz

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ifm electronic Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30 V dc, IP68

P.O.A.

ifm electronic Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30 V dc, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M12 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

4 mm

Terminal Type

M12 Connector

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

70mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

100 mA

Housing Material

Bronze Plated Brass

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

500Hz

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Germany