ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 162-712Brand: ifm electronicManufacturers Part No.: IFC259
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

65mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

2 kHz

Series

IFC

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

65mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

2 kHz

Series

IFC

Country of Origin

Germany