ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc

Technical documents
Specifications
Brand
ifm electronicThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
4 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 36 V dc
Length
45mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Bronze Plated Brass
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
700Hz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
700 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Distrelec Product Id
13757720
Country of Origin
Germany
Product details
Sensor for use in factory automation
Excellent IP67 sealing
Vibration-resistant construction
Increased switching distance
Increased torques
Corrosion-resistant connector M12
Short-circuit and reverse polarity proof, overload resistant
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ifm electronicThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
4 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 36 V dc
Length
45mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Bronze Plated Brass
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
700Hz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
700 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Distrelec Product Id
13757720
Country of Origin
Germany
Product details
Sensor for use in factory automation
Excellent IP67 sealing
Vibration-resistant construction
Increased switching distance
Increased torques
Corrosion-resistant connector M12
Short-circuit and reverse polarity proof, overload resistant