ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 10 → 30 V dc

RS Stock No.: 187-932Brand: ifm electronicManufacturers Part No.: II506A
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Series

II

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 10 → 30 V dc

P.O.A.

ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Series

II

Country of Origin

Germany