ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 36 V dc

RS Stock No.: 739-6594Brand: ifm electronicManufacturers Part No.: IIS204Distrelec Article No.: 13757728
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

100Hz

Maximum Operating Temperature

+70°C

Distrelec Product Id

13757728

Country of Origin

Germany

Product details

IFM Inductive Proximity Sensors - Barrel

Efector 100 range of Inductive Proximity Sensors.

Features and benefits

Available with a sensing range of 15mm or 22mm
Metal thread M30 x 1.5 connector
Increased sensing range, gold plated contacts
Four switching status LEDs (yellow)
Operating temperature range -25 → 70 °C
Pulsed short circuit protection
Overload and reverse polarity protection
IP Raing: IP67

Supplied with

2 locknuts.

IFM Inductive Sensors

Stock information temporarily unavailable.

P.O.A.

ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 36 V dc

P.O.A.

ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

100Hz

Maximum Operating Temperature

+70°C

Distrelec Product Id

13757728

Country of Origin

Germany

Product details

IFM Inductive Proximity Sensors - Barrel

Efector 100 range of Inductive Proximity Sensors.

Features and benefits

Available with a sensing range of 15mm or 22mm
Metal thread M30 x 1.5 connector
Increased sensing range, gold plated contacts
Four switching status LEDs (yellow)
Operating temperature range -25 → 70 °C
Pulsed short circuit protection
Overload and reverse polarity protection
IP Raing: IP67

Supplied with

2 locknuts.

IFM Inductive Sensors