ifm electronic Inductive Block Proximity Sensor, 2 mm Detection, PNP NO, 10 → 36 V dc

RS Stock No.: 158-4953Brand: ifm electronicManufacturers Part No.: IL5002
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

40mm

Mounting Type

Flush

Housing Material

Bronze Plated Brass

Width

8mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

250 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Short Circuit Overload Protection

Yes

Depth

8mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Inductive proximity switch, 8 x 8 x 40 mm

Metal housing: brass specially coated LCP
Switching distance 1.5 mm (b), embeddable
Output function NOM
2 m PVC cable

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

P.O.A.

ifm electronic Inductive Block Proximity Sensor, 2 mm Detection, PNP NO, 10 → 36 V dc

P.O.A.

ifm electronic Inductive Block Proximity Sensor, 2 mm Detection, PNP NO, 10 → 36 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

40mm

Mounting Type

Flush

Housing Material

Bronze Plated Brass

Width

8mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

250 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Short Circuit Overload Protection

Yes

Depth

8mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Inductive proximity switch, 8 x 8 x 40 mm

Metal housing: brass specially coated LCP
Switching distance 1.5 mm (b), embeddable
Output function NOM
2 m PVC cable

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.