ifm electronic Capacitive Smooth Barrel Proximity Sensor, 20 mm Detection, 2-Wire NO, 20 → 250 V ac/dc

Technical documents
Specifications
Brand
ifm electronicSensor Technology
Capacitive
Body Style
Smooth Barrel
Detection Range
20 mm
Output Function
NO
Digital Switching Output Type
2-Wire
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
20 → 250 V ac/dc
IP Rating
IP65
Length
99mm
Mounting Type
Flush
Housing Material
PBT
Maximum dc Voltage
250V
Minimum Operating Temperature
-25°C
Maximum ac Voltage
250V
Shielding
Shielded
Maximum Switching Frequency
25 Hz, 40Hz
Switching Current
250 mA
Switching Frequency
25 Hz, 40 Hz
Maximum Operating Temperature
+70°C
Distrelec Product Id
13757773
Country of Origin
Germany
Product details
Capacitive proximity switch, smooth design, diameter 34 mm
Fixing bracket included for easy assembly
Switching distance 20 mm, adjustable
AC / DC type for DC and AC voltage
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ifm electronicSensor Technology
Capacitive
Body Style
Smooth Barrel
Detection Range
20 mm
Output Function
NO
Digital Switching Output Type
2-Wire
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
20 → 250 V ac/dc
IP Rating
IP65
Length
99mm
Mounting Type
Flush
Housing Material
PBT
Maximum dc Voltage
250V
Minimum Operating Temperature
-25°C
Maximum ac Voltage
250V
Shielding
Shielded
Maximum Switching Frequency
25 Hz, 40Hz
Switching Current
250 mA
Switching Frequency
25 Hz, 40 Hz
Maximum Operating Temperature
+70°C
Distrelec Product Id
13757773
Country of Origin
Germany
Product details
Capacitive proximity switch, smooth design, diameter 34 mm
Fixing bracket included for easy assembly
Switching distance 20 mm, adjustable
AC / DC type for DC and AC voltage