ifm electronic Capacitive Smooth Barrel Proximity Sensor, 20 mm Detection, PNP NO, 10 → 36 V dc

RS Stock No.: 158-5079Brand: ifm electronicManufacturers Part No.: KB5004Distrelec Article No.: 13757774
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Capacitive

Body Style

Smooth Barrel

Detection Range

20 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

99mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

40Hz

Switching Current

250 mA

Reverse Polarity Protection

Yes

Switching Frequency

40 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Distrelec Product Id

13757774

Country of Origin

Germany

Product details

Capacitive proximity switch, smooth design, diameter 34 mm

Fixing bracket included for easy assembly
Switching distance 20 mm, adjustable
AC / DC type for DC and AC voltage

Stock information temporarily unavailable.

P.O.A.

ifm electronic Capacitive Smooth Barrel Proximity Sensor, 20 mm Detection, PNP NO, 10 → 36 V dc

P.O.A.

ifm electronic Capacitive Smooth Barrel Proximity Sensor, 20 mm Detection, PNP NO, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Technology

Capacitive

Body Style

Smooth Barrel

Detection Range

20 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

99mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

40Hz

Switching Current

250 mA

Reverse Polarity Protection

Yes

Switching Frequency

40 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Distrelec Product Id

13757774

Country of Origin

Germany

Product details

Capacitive proximity switch, smooth design, diameter 34 mm

Fixing bracket included for easy assembly
Switching distance 20 mm, adjustable
AC / DC type for DC and AC voltage