ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 144-4446Brand: ifm electronicManufacturers Part No.: KG5311
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67, IP69K

Length

92.5mm

Mounting Type

Non-Flush

Housing Material

PBT, PC, POM

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

30Hz

Communication Protocol

IO-LINK

Switching Current

22 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+80°C

Switching Frequency

30 Hz

Standards Met

CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9

Country of Origin

Germany

Product details

IFM KG5 M18 Capacitive Barrel Proximity Sensor

ifm electronic KG5 M18 capacitive sensors feature a 12-LED bar display to give visibility of sensor performance allowing the adaption of the switch point to suit the application conditions. The green LEDs either side of the switch point indicate the reliability of the switch point. Deposits and material changes are displayed directly on the sensor. An imminent error can be detected in good time and avoided, minimising the risk of failures or deactivation.

Features and Benefits

IO-Link communication
Unique visualisation and handling concept via LED display
See and compensate switch point movement
IP69K gives high ingress resistance
PNP/ NPN, NO/ NC, timer function
For medium temperatures up to 110°C

Stock information temporarily unavailable.

P.O.A.

ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67, IP69K

Length

92.5mm

Mounting Type

Non-Flush

Housing Material

PBT, PC, POM

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

30Hz

Communication Protocol

IO-LINK

Switching Current

22 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+80°C

Switching Frequency

30 Hz

Standards Met

CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9

Country of Origin

Germany

Product details

IFM KG5 M18 Capacitive Barrel Proximity Sensor

ifm electronic KG5 M18 capacitive sensors feature a 12-LED bar display to give visibility of sensor performance allowing the adaption of the switch point to suit the application conditions. The green LEDs either side of the switch point indicate the reliability of the switch point. Deposits and material changes are displayed directly on the sensor. An imminent error can be detected in good time and avoided, minimising the risk of failures or deactivation.

Features and Benefits

IO-Link communication
Unique visualisation and handling concept via LED display
See and compensate switch point movement
IP69K gives high ingress resistance
PNP/ NPN, NO/ NC, timer function
For medium temperatures up to 110°C