ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 10 → 30 V dc

RS Stock No.: 787-1332Brand: ifm electronicManufacturers Part No.: KI503A
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Length

150mm

Mounting Type

Non-Flush

Housing Material

Polyamide

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Shielding

Unshielded

Maximum Switching Frequency

10Hz

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Capacitive Proximity Switch, Dust Ex Area

Cable entry, straight or angled mount
Sn up to 15 mm, adjustable using potentiometer
Plastic M30 thread

Application

Developed for the high demands of the 3D device category (zone 22, non-conducting dust)

Stock information temporarily unavailable.

P.O.A.

ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 10 → 30 V dc

P.O.A.

ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Length

150mm

Mounting Type

Non-Flush

Housing Material

Polyamide

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Shielding

Unshielded

Maximum Switching Frequency

10Hz

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Capacitive Proximity Switch, Dust Ex Area

Cable entry, straight or angled mount
Sn up to 15 mm, adjustable using potentiometer
Plastic M30 thread

Application

Developed for the high demands of the 3D device category (zone 22, non-conducting dust)