ifm electronic Electronic Level Sensor, PNP Output, Stainless Steel Body

RS Stock No.: 488-031Brand: ifm electronicManufacturers Part No.: LK1024
brand-logo
View all in Level Sensors

Technical documents

Specifications

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

0°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+60°C

Maximum Current

200 mA

Maximum Pressure

0.5bar

Country of Origin

Romania

Product details

LK 70xx - Level sensors

Level reading for media in containers
Indicator of current level using display

Stock information temporarily unavailable.

P.O.A.

ifm electronic Electronic Level Sensor, PNP Output, Stainless Steel Body

P.O.A.

ifm electronic Electronic Level Sensor, PNP Output, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

0°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+60°C

Maximum Current

200 mA

Maximum Pressure

0.5bar

Country of Origin

Romania

Product details

LK 70xx - Level sensors

Level reading for media in containers
Indicator of current level using display