Technical documents
Specifications
Brand
ifm electronicType
Pressure Resistant Position Sensor
Supply Voltage
10 → 36V dc
Manufacturer Series
M9H
LED Indicator
No
Operation
NO, PNP
IP Rating
IP65, IP68, IP69K
Model Number p
M9H207
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
ifm electronic Pressure Resistant Position Sensor Cylinder Magnetic Sensor, IP65, IP68, IP69K, 10 → 36V dc, NO,
1
P.O.A.
ifm electronic Pressure Resistant Position Sensor Cylinder Magnetic Sensor, IP65, IP68, IP69K, 10 → 36V dc, NO,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ifm electronicType
Pressure Resistant Position Sensor
Supply Voltage
10 → 36V dc
Manufacturer Series
M9H
LED Indicator
No
Operation
NO, PNP
IP Rating
IP65, IP68, IP69K
Model Number p
M9H207
Country of Origin
Germany