Hazardous Product

ifm electronic MN Series Non-Flush Magnetic Safety Switch, 24V dc, Polyamide Housing, 2NO, M8

RS Stock No.: 185-251Brand: ifm electronicManufacturers Part No.: MN502S
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Polyamide

Connection Type

M8

Installation Type

Non-Flush

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

MN

IP Rating

IP67

Length

37mm

Width

15mm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

ifm electronic MN Series Non-Flush Magnetic Safety Switch, 24V dc, Polyamide Housing, 2NO, M8

P.O.A.

ifm electronic MN Series Non-Flush Magnetic Safety Switch, 24V dc, Polyamide Housing, 2NO, M8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Polyamide

Connection Type

M8

Installation Type

Non-Flush

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

MN

IP Rating

IP67

Length

37mm

Width

15mm

Country of Origin

Italy