ifm electronic Inductive Ring Proximity Sensor, 6 mm Detection, NAMUR NC, 8.2 V dc

RS Stock No.: 184-687Brand: ifm electronicManufacturers Part No.: N7R22A
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Ring

Digital Switching Output Type

NAMUR

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

150mm

Supply Voltage

8.2 V dc

IP Rating

IP67

Series

N7R

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ifm electronic Inductive Ring Proximity Sensor, 6 mm Detection, NAMUR NC, 8.2 V dc

P.O.A.

ifm electronic Inductive Ring Proximity Sensor, 6 mm Detection, NAMUR NC, 8.2 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Ring

Digital Switching Output Type

NAMUR

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

150mm

Supply Voltage

8.2 V dc

IP Rating

IP67

Series

N7R

Country of Origin

Germany