ifm electronic Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, NAMUR NC, 7.5 → 30 V dc

RS Stock No.: 184-761Brand: ifm electronicManufacturers Part No.: NT5005
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Smooth Barrel

Output Function

NC

Digital Switching Output Type

NAMUR

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

7.5 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Diameter

6.5 mm

Shielding

Shielded

Switching Current

30 mA

Switching Frequency

2 kHz

Series

NT

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

ifm electronic Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, NAMUR NC, 7.5 → 30 V dc

P.O.A.

ifm electronic Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, NAMUR NC, 7.5 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Smooth Barrel

Output Function

NC

Digital Switching Output Type

NAMUR

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

7.5 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Diameter

6.5 mm

Shielding

Shielded

Switching Current

30 mA

Switching Frequency

2 kHz

Series

NT

Country of Origin

Romania