ifm electronic Diffuse Distance Sensor, Block Sensor, 200 mm → 10 m Detection Range IO-LINK

Technical documents
Specifications
Brand
ifm electronicSensor Style
Block
Detection Type
Diffuse
Detection Range
200 mm → 10 m
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Communication Protocol
IO-LINK
Light Source
Laser Light
IP Rating
IP67
Maximum Current
200 mA
Minimum Operating Temperature
-10°C
Housing Material
Die Cast Zinc
Maximum Operating Temperature
+60°C
Distrelec Product Id
30409537
Country of Origin
Germany
Product details
Optical Distance Sensor
Optical distance sensors from IFM Efector 200 range of photoelectric sensors.
Quick disconnect optical distance sensor
Visible laser light, protection class 2 laser
4-digit alphanumeric display
Electrical design: DC PNP
Current Rating: 2 x 200 mA
Switching status 2 x LED (yellow)
Power LED (green)
Non latching short circuit protection
Overload and reverse polarity protection
IP rating: IP67
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ifm electronicSensor Style
Block
Detection Type
Diffuse
Detection Range
200 mm → 10 m
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Communication Protocol
IO-LINK
Light Source
Laser Light
IP Rating
IP67
Maximum Current
200 mA
Minimum Operating Temperature
-10°C
Housing Material
Die Cast Zinc
Maximum Operating Temperature
+60°C
Distrelec Product Id
30409537
Country of Origin
Germany
Product details
Optical Distance Sensor
Optical distance sensors from IFM Efector 200 range of photoelectric sensors.
Quick disconnect optical distance sensor
Visible laser light, protection class 2 laser
4-digit alphanumeric display
Electrical design: DC PNP
Current Rating: 2 x 200 mA
Switching status 2 x LED (yellow)
Power LED (green)
Non latching short circuit protection
Overload and reverse polarity protection
IP rating: IP67