Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ifm electronic Retroreflective Photoelectric Sensor, Barrel Sensor, 30 mm → 5 m Detection Range

RS Stock No.: 814-0349Brand: ifm electronicManufacturers Part No.: OGP500Distrelec Article No.: 13757738
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

30 mm → 5 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

36V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Minimum Operating Temperature

-25°C

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

Distrelec Product Id

13757738

Country of Origin

Germany

Product details

IFM OGP M18 Retro Reflective Photoelectric Sensors

Photoelectric sensors are used where safe and non-contact de-tection of the exact position of objects is required. The material of the objects to be detected is of no importance. Compared to proximity switches photoelectric sensors have a much higher sensing zone.

Retro-reflective
M18 barrel
M12 connector
Polarisation filter

Stock information temporarily unavailable.

P.O.A.

ifm electronic Retroreflective Photoelectric Sensor, Barrel Sensor, 30 mm → 5 m Detection Range

P.O.A.

ifm electronic Retroreflective Photoelectric Sensor, Barrel Sensor, 30 mm → 5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

30 mm → 5 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

36V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Minimum Operating Temperature

-25°C

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

Distrelec Product Id

13757738

Country of Origin

Germany

Product details

IFM OGP M18 Retro Reflective Photoelectric Sensors

Photoelectric sensors are used where safe and non-contact de-tection of the exact position of objects is required. The material of the objects to be detected is of no importance. Compared to proximity switches photoelectric sensors have a much higher sensing zone.

Retro-reflective
M18 barrel
M12 connector
Polarisation filter