Technical documents
Specifications
Brand
ifm electronicPressure Reading Type
Relative
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
1bar
Accuracy
<±0.4 %
Output Type
Analogue + PNP-NO/NC Programmable
Media Measured
Fluid
Process Connection
G1/4
Analogue Output
0 → 10 V, 4 → 20 mA
Electrical Connection
M12 Connector
Communication Protocol
IO-LINK
Response Time
<1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms
Maximum Current
250 mA
Supply Voltage
18 → 30 V dc
Interface
IO-Link
Housing Material
PBT GF20, PBT+PC GF30, PC, Stainless Steel
IP Rating
IP65, IP67
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
ifm electronic PN2xxx Series Pressure Sensors
ifm electronic PN 2xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With selectable dual switched NC/NO outputs or a single switched output and a scalable analogue output. The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of red to an alternating indication of red - green, highlighting switching states.
Features And Benefits
IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67
Pressure Sensors With Electronic Display
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ifm electronicPressure Reading Type
Relative
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
1bar
Accuracy
<±0.4 %
Output Type
Analogue + PNP-NO/NC Programmable
Media Measured
Fluid
Process Connection
G1/4
Analogue Output
0 → 10 V, 4 → 20 mA
Electrical Connection
M12 Connector
Communication Protocol
IO-LINK
Response Time
<1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms
Maximum Current
250 mA
Supply Voltage
18 → 30 V dc
Interface
IO-Link
Housing Material
PBT GF20, PBT+PC GF30, PC, Stainless Steel
IP Rating
IP65, IP67
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
ifm electronic PN2xxx Series Pressure Sensors
ifm electronic PN 2xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With selectable dual switched NC/NO outputs or a single switched output and a scalable analogue output. The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of red to an alternating indication of red - green, highlighting switching states.
Features And Benefits
IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67